
The ECS-163-18-5PXEN-TR is a 16.384MHz crystal with a frequency stability of 50ppm and a load capacitance of 18pF. It operates within a temperature range of -40°C to 85°C. This crystal is available in a surface mount package, suitable for SMD/SMT termination.
ECS ECS-163-18-5PXEN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-163-18-5PXEN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
