ECS ECS-184-S-28A-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.197inch |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-4A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-184-S-28A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.