ECS ECS-196.6-18-4XEN technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-196.6-18-4XEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
