ECS ECS-196.6-20-4XDN technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HC-49USX-DN |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-196.6-20-4XDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
