ECS ECS-200-20-4XDN technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/USX |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.35(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 4.88 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-200-20-4XDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.