This ECS ECS-2018-080-BN crystal oscillator operates at a frequency of 8MHz with a stability of 50ppm. It is designed for surface mount applications and features a maximum supply current of 2.5mA. The oscillator is packaged in a SMD/SMT package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
ECS ECS-2018-080-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-080-BN to view detailed technical specifications.
No datasheet is available for this part.