
The ECS-2018-100-BN is a surface mount oscillator with a frequency of 10MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The oscillator is packaged in a SMD/SMT package and is available on a cut tape reel. It is compliant with RoHS regulations and is part of the ECS-2018 series.
ECS ECS-2018-100-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-100-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
