
The ECS-2018-1250-BN is a surface mount oscillator with a frequency of 125MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10uA. The oscillator is packaged in a single unit, mounted on a cut tape, and has a package quantity of one. It is part of the ECS-2018 series and is suitable for use in a variety of applications.
ECS ECS-2018-1250-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECS-2018 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-1250-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.