This ECS ECS-2018-160-BN oscillator operates at a frequency of 16MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The oscillator has a maximum supply current of 2.5mA and is packaged in cut tape form. It is compliant with RoHS regulations.
ECS ECS-2018-160-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-160-BN to view detailed technical specifications.
No datasheet is available for this part.