The ECS-2018-480-BN is a 48MHz SMD oscillator with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3.5mA. This oscillator is designed for surface mount applications and is packaged in cut tape. It is compliant with RoHS regulations.
ECS ECS-2018-480-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-480-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.