ECS ECS-2033-060-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-060-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.