
CMOS output crystal oscillator, 14.7456MHz nominal frequency, with a frequency range of 0.75MHz to 75MHz. Features 100ppm frequency stability and 15pF load capacitance. Operates from a 3.3V supply voltage with a maximum supply current of 7mA. Encased in an SMD/SMT package for surface mounting, this RoHS compliant component is supplied on tape and reel.
ECS ECS-2033-147.4-AU technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-147.4-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
