CMOS crystal oscillator operating at 24MHz with ±50ppm frequency stability. Features a 15pF load capacitance and 55% duty cycle. This surface mount component operates from a 3.3V supply with a maximum current draw of 13mA. Encased in a 4-pin Mini-CSMD package, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C. Supplied in cut tape packaging.
ECS ECS-2033-240-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-240-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
