ECS ECS-21K-15A technical specifications.
| Bandwidth | 15kHz |
| Impedance | 1.5kR |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-21K-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.