ECS ECS-21K-15B technical specifications.
| Bandwidth | 15kHz |
| Impedance | 1.5kR |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-21K-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.