ECS ECS-21K-30A technical specifications.
| Bandwidth | 30kHz |
| Frequency | 21.4MHz |
| Impedance | 1.5kR |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-21K-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.