ECS ECS-21K-30B technical specifications.
| Bandwidth | 30kHz |
| Frequency | 21.4MHz |
| Height | 8mm |
| Impedance | 1.8kR |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-21K-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.