ECS ECS-21K-7.5B technical specifications.
| Bandwidth | 7.5kHz |
| Frequency | 21.4MHz |
| Impedance | 850R |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-21K-7.5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.