ECS ECS-2200BX-098 technical specifications.
| Package/Case | DIP |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | ECS-2200X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2200BX-098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.