ECS ECS-232.643-CDX-0377 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 23.2643MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSM-7 |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-232.643-CDX-0377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
