ECS ECS-240-S-15-TR technical specifications.
| Frequency | 24MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-240-S-15-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.