
The ECS ECS-240.001-18-1 is a through-hole crystal with a frequency of 24.00014MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a bulk quantity of 100 units and has a lead-free status, although it contains lead. Its dimensions are 0.447inch in length, 0.183inch in width, and 0.53inch in height.
ECS ECS-240.001-18-1 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 24.00014MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Contains Lead |
| Length | 0.447inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Width | 0.183inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-240.001-18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
