
Fundamental quartz crystal for precise frequency control. Operates across a wide temperature range from -40°C to 85°C. Features a parallel resonant circuit for stable oscillation. Suitable for through-hole and SMD applications.
ECS ECS-250-10-33B-CWN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-250-10-33B-CWN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.