
SMD crystal oscillator operating at 25.000MHz with a load capacitance of 12pF. Features a wide operating temperature range from -40°C to 125°C. Designed for through-hole and SMD applications, providing precise frequency control and timing.
ECS ECS-250-12-33Q-JES-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-250-12-33Q-JES-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.