25MHz SMD crystal oscillator for frequency control and timing applications. Features an 18pF load capacitance and operates across a wide temperature range from -40°C to 125°C. This through-hole and SMD compatible component ensures reliable performance in demanding electronic systems.
ECS ECS-250-18-33Q-DS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-250-18-33Q-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.