
This 10.5mm radial crystal operates at 25MHz with a frequency stability of 50ppm. It features a load capacitance of 18pF and an equivalent series resistance of 50 ohms. The crystal is designed for through-hole mounting and is part of the ECS-3x9 series. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
ECS ECS-250-18-9 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x9 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-250-18-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
