25MHz fundamental quartz crystal, SMD/SMT package, 4-pin ceramic construction. Features 50ppm frequency tolerance and stability, 20pF load capacitance, and 40 Ohm ESR. Operates within a -20°C to 70°C temperature range. Miniature size with dimensions of 3.2mm (L) x 2.5mm (W) x 0.7mm (H). RoHS compliant and supplied on tape and reel.
ECS ECS-250-20-33-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-20-33-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
