The ECX-2236 is a surface mount crystal with a frequency of 25MHz and a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a low load capacitance of 8pF and a high frequency tolerance of 10ppm. It is available in a package quantity of 1000 and is packaged in tape and reel.
ECS ECS-250-8-36CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-2236 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-8-36CKM to view detailed technical specifications.
No datasheet is available for this part.