The ECX-1637 is a 25MHz crystal with a frequency stability of 10ppm and a load capacitance of 8pF. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a SMD/SMT package and is available on cut tape. It is part of the ECX-1637 series from ECS.
ECS ECS-250-8-37CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-1637 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-8-37CKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.