CMOS output crystal oscillator operating from a 2.97V to 3.63V supply voltage, with a nominal supply of 3.3V. This component functions across an extended temperature range, from -40°C to 85°C. It provides precise frequency control and timing for electronic circuits.
ECS ECS-2520S33-200-FN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-2520S33-200-FN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.