CMOS XTAL Oscillator, 25MHz frequency, offering 10ppm frequency stability. Features a compact SMD/SMT package for surface mounting. Operates across a wide temperature range from -40°C to 85°C, with a maximum supply current of 10mA. Supplied in cut tape packaging.
ECS ECS-2532HS-250-3-G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECS-2532HS |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532HS-250-3-G to view detailed technical specifications.
No datasheet is available for this part.