The ECS-2532HS-320-3-G is a surface mount oscillator with a frequency of 32MHz and a frequency stability of 10ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. This oscillator is packaged in cut tape and is compliant with RoHS regulations. It is part of the ECS-2532HS series.
ECS ECS-2532HS-320-3-G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2532HS |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532HS-320-3-G to view detailed technical specifications.
No datasheet is available for this part.