ECS ECS-2532HS-440-3-G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2532HS |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532HS-440-3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.