ECS ECS-2532VXO-540B-2.8 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2532VXO |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532VXO-540B-2.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.