
26MHz crystal oscillator with ±10ppm frequency tolerance and ±10ppm frequency stability. Features a 13pF load capacitance and 40 Ohm ESR, housed in a compact 4-pin Mini-CSMD SMD/SMT package. Operates within a -20°C to 70°C temperature range and is supplied on tape and reel. RoHS compliant for reliable electronic applications.
ECS ECS-260-13-42-CKM-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 0.157inch |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-42 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-260-13-42-CKM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
