ECS ECS-282.24-18-4X-F-EN technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 28.224MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.447inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-282.24-18-4X-F-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.