ECS ECS-29.4-32-2P technical specifications.
| Frequency | 2.94912MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 19.8mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | HC-6/U |
| Width | 8.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-29.4-32-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.