ECS ECS-300C-245 technical specifications.
| Package/Case | DIP |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Lead Free | Contains Lead |
| Length | 0.504inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | ECS-300C |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-300C-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.