ECS ECS-320-18-5PXEN technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-320-18-5PXEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
