ECS ECS-320-18-9X-F technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-3X9X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-320-18-9X-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
