
The ECS ECS-35-S-5P-TR is a crystal with a frequency of 3.579545MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a height of 0.169inch and a length of 0.449inch, with a width of 4.8mm. The crystal is designed for surface mount applications and has a termination type of SMD/SMT. It operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-35-S-5P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-35-S-5P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.