
Surface mount crystal oscillator operating at 50MHz nominal frequency. Features 50ppm frequency stability and 30pF load capacitance. Designed for a 1.8V operating supply voltage with a maximum supply current of 25mA. Encased in an SMD/SMT package, this RoHS compliant component is supplied on tape and reel. Suitable for applications within a 0°C to 70°C operating temperature range.
ECS ECS-3518-500-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-500-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
