ECS ECS-36-20-28A-TR technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-4A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-36-20-28A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
