ECS ECS-360-8-36CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 36MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECX-2236 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-360-8-36CKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.