The ECS-38SMF45A30 is a 2-pole filter with a bandwidth of 30kHz and an impedance of 1.1kR. It is packaged in a surface mount configuration and is available in cut tape packaging. The filter operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. It features an insertion loss of 2.5dB.
ECS ECS-38SMF45A30 technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SMD/SMT |
| Impedance | 1.1kR |
| Insertion Loss | 2.5dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-38SMF |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-38SMF45A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.