ECS ECS-3951C-650-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 65MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECS-3951C |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951C-650-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.