ECS ECS-3951M-018-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECS-3951M |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-018-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.