
This 1.8432MHz crystal oscillator from ECS features a frequency stability of 50ppm and operates from a 5V supply voltage with a maximum current consumption of 20mA. The oscillator is packaged in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. It is also compliant with RoHS regulations and is available in quantities of 1000 units per reel.
ECS ECS-3951M-018-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-018-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.