High-performance HCMOS surface mount oscillator operating at 1.8432MHz. Features a frequency stability of 100ppm across an extended temperature range of -55°C to 125°C. This component utilizes a 3.3V operating supply voltage and draws a maximum supply current of 16mA. Packaged in a compact SMD/SMT case with dimensions of 0.276" length, 0.197" width, and 0.067" height, it is supplied on tape and reel for automated assembly. RoHS compliant.
ECS ECS-3953M-018-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Height | 0.067inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-AU |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-018-AU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.