
Surface mount crystal oscillator operating at 4MHz with HCMOS output. Features a frequency stability of 50ppm and a load capacitance of 15pF. Designed for surface mounting with SMD/SMT termination, this component operates within a voltage range of 2.97V to 3.63V, with a nominal 3.3V supply. It offers a wide operating temperature range from -40°C to 85°C and a maximum supply current of 15mA. This lead-free and RoHS compliant oscillator is supplied in tape and reel packaging.
ECS ECS-3953M-040-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-040-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
